Part Details for NANOT 100 AS by C&K
Overview of NANOT 100 AS by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NANOT 100 AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH2067
|
Newark | Nanot 100 As |C&k Components NANOT 100 AS RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5000 | Buy Now |
DISTI #
108-NANOT100ASCT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.02A 15V Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6509 In Stock |
|
$0.1688 / $0.8400 | Buy Now |
DISTI #
E02:0323_15775739
|
Arrow Electronics | Switch Tactile OFF Mom SPST Round Button Gull Wing 0.02A 15VDC 0.98N SMD T/R Min Qty: 8000 Package Multiple: 8000 Lead time: 9 Weeks Date Code: 2349 | Europe - 8000 |
|
$0.3333 / $0.3667 | Buy Now |
DISTI #
76835867
|
Verical | Switch Tactile OFF Mom SPST Round Button Gull Wing 0.02A 15VDC 0.98N SMD T/R Min Qty: 8000 Package Multiple: 8000 Date Code: 2349 | Americas - 8000 |
|
$0.3335 / $0.3670 | Buy Now |