Part Details for NANOSMDC150F-2 by TE Connectivity
Overview of NANOSMDC150F-2 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NANOSMDC150F-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PTC Resettable Fuse 1.5A(hold) 3A(trip) 6VDC 100A 0.8W 0.3s 0.04Ohm SMD Solder Pad 1206 T/R RoHS: Compliant |
4150 Partner Stock |
|
$0.1479 / $0.2525 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 8344 |
|
$0.1521 / $0.5850 | Buy Now |
|
Bristol Electronics | Min Qty: 8 | 920 |
|
$0.1350 / $0.6750 | Buy Now |
|
Bristol Electronics | 3949 |
|
RFQ | ||
|
Bristol Electronics | 7824 |
|
RFQ | ||
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, SURFACE MOUNT | 20 |
|
$0.2765 / $0.3318 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, SURFACE MOUNT | 19 |
|
$0.2100 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, SURFACE MOUNT | 736 |
|
$0.1800 / $0.9000 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, SURFACE MOUNT | 1787 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, SURFACE MOUNT | 6259 |
|
$0.1936 / $0.5530 | Buy Now |
Part Details for NANOSMDC150F-2
NANOSMDC150F-2 CAD Models
NANOSMDC150F-2 Part Data Attributes
|
NANOSMDC150F-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
NANOSMDC150F-2
TE Connectivity
PTC Thermistor, Surface Mount, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RESISTANCE MIN IS 0.04 OHMS AT 25 DEG CEL | |
JESD-609 Code | e3 | |
Manufacturer Series | NANOSMD | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Thermistor Application | OVERLOAD PROTECTION |