-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Thermistor, Surface Mount, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K8029
|
Newark | Fuse, Ptc Reset, 6V, 1.5A, 1206, Pptc Case Style:1206 (3216 Metric), Product Range:Polyswitch Nanosmdc Series, Voltage Rating:6Vdc, Holding Current:1.5A, Tripping Current:3A, Time To Trip:0.3S, Current Rating Max:100A, Length:3.4Mm Rohs Compliant: Yes |Littelfuse NANOSMDC150F-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 182 |
|
$0.2800 | Buy Now |
DISTI #
98H4553
|
Newark | Fuse, Ptc Reset, 6V, 1.5A, 1206, Full Reel, Pptc Case Style:1206 (3216 Metric), Product Range:Polyswitch Nanosmdc Series, Voltage Rating:6Vdc, Holding Current:1.5A, Tripping Current:3A, Time To Trip:0.3S, Current Rating Max:100A Rohs Compliant: Yes |Littelfuse NANOSMDC150F-2 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1830 | Buy Now |
DISTI #
NANOSMDC150F-2CT-ND
|
DigiKey | PTC RESET FUSE 6V 1.5A 1206 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
75702 In Stock |
|
$0.1722 / $0.4700 | Buy Now |
DISTI #
650-NANOSMDC150F-2
|
Mouser Electronics | Resettable Fuses - PPTC 1.5A 6V 100A Imax RoHS: Compliant | 15582 |
|
$0.1970 / $0.4600 | Buy Now |
|
Future Electronics | NANOSMDC Series 1206 6 V 1.5 A Surface Mount PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 54000Reel |
|
$0.1690 / $0.1810 | Buy Now |
|
Bristol Electronics | 905 |
|
RFQ | ||
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, SURFACE MOUNT | 1963 |
|
$0.5740 / $1.6400 | Buy Now |
DISTI #
NANOSMDC150F-2
|
TTI | Resettable Fuses - PPTC 1.5A 6V 100A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3380 | Buy Now |
DISTI #
NANOSMDC150F-2
|
TME | Fuse: PTC polymer, 1.5A, 6V, 6VDC, SMD, nanoSMDC, 1206, tinned Min Qty: 3000 | 0 |
|
$0.3520 | RFQ |
|
Ameya Holding Limited | NANOSMDC Series 1206 6 V 1.5 A Surface Mount PolySwitch Resettable Fuse | 119 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NANOSMDC150F-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
NANOSMDC150F-2
Littelfuse Inc
PTC Thermistor, Surface Mount, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.89 mm | |
Package Length | 3.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Reference Standard | CSA; TUV; UL | |
Resistance | 0.04 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 6 V |