Part Details for NANOSMDC150-2 by TE Connectivity
Overview of NANOSMDC150-2 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NANOSMDC150-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H6773
|
Newark | Tpe Rohs Compliant: No |Raychem Te Connectivity NANOSMDC150-2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Bristol Electronics | 2842 |
|
RFQ | ||
|
Quest Components | 2273 |
|
$0.3000 / $0.7500 | Buy Now | |
|
Quest Components | 67 |
|
$1.1750 / $2.3500 | Buy Now | |
|
Quest Components | 2394 |
|
$1.2531 / $3.3416 | Buy Now | |
|
Quest Components | 74 |
|
$2.1624 / $3.2436 | Buy Now | |
|
Quest Components | 2280 |
|
$1.7250 / $3.4500 | Buy Now |
Part Details for NANOSMDC150-2
NANOSMDC150-2 CAD Models
NANOSMDC150-2 Part Data Attributes:
|
NANOSMDC150-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
NANOSMDC150-2
TE Connectivity
RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.08ohm, SURFACE MOUNT, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.6 W | |
Resistance | 0.08 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Placement | DUAL | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERLOAD PROTECTION |