-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, CHIP, 1206, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K8024
|
Newark | Fuse, Ptc Reset, 24V, 200Ma, 1206, Pptc Case Style:1206 (3216 Metric), Product Range:Polyswitch Nanosmdc Series, Voltage Rating:24Vdc, Holding Current:200Ma, Tripping Current:420Ma, Time To Trip:0.1S, Current Rating Max:100A Rohs Compliant: Yes |Littelfuse NANOSMDC020F-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 889 |
|
$0.2030 / $0.4480 | Buy Now |
DISTI #
42M2385
|
Newark | Polyswitch, Smd, 1206, 0.2A, Thermistor Mounting:Smd, Product Range:Polyswitch Nanosmdc Series, Holding Current:200Ma, Tripping Current:420Ma, Voltage Rating:24Vdc, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Littelfuse NANOSMDC020F-2 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7323 |
|
$0.2030 / $0.4480 | Buy Now |
DISTI #
98H4550
|
Newark | Fuse, Ptc Reset, 24V, 200Ma, 1206, Full Reel, Pptc Case Style:1206 (3216 Metric), Product Range:Polyswitch Nanosmdc Series, Voltage Rating:24Vdc, Holding Current:200Ma, Tripping Current:420Ma, Time To Trip:0.1S, External Depth:0.64Mmrohs Compliant: Yes |Littelfuse NANOSMDC020F-2 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1760 | Buy Now |
DISTI #
NANOSMDC020F-2CT-ND
|
DigiKey | PTC RESET FUSE 24V 200MA 1206 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22542 In Stock |
|
$0.1643 / $0.4000 | Buy Now |
DISTI #
650-NANOSMDC020F-2
|
Mouser Electronics | Resettable Fuses - PPTC .2A 24V 100A Imax RoHS: Compliant | 47732 |
|
$0.1880 / $0.4400 | Buy Now |
|
Future Electronics | NANOSMDC Series 1206 24 V 0.2 A Surface Mount PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 198000Reel |
|
$0.1690 / $0.1840 | Buy Now |
|
Future Electronics | NANOSMDC Series 1206 24 V 0.2 A Surface Mount PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1690 / $0.1810 | Buy Now |
|
Quest Components | POLYSWITCH .20A RESET FUSE SMD | 94 |
|
$0.2625 / $0.5250 | Buy Now |
|
Quest Components | POLYSWITCH .20A RESET FUSE SMD | 1997 |
|
$0.3620 / $0.9050 | Buy Now |
DISTI #
NANOSMDC020F-2
|
TTI | Resettable Fuses - PPTC .2A 24V 100A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 12000 In Stock |
|
$0.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NANOSMDC020F-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
NANOSMDC020F-2
Littelfuse Inc
PTC Resettable Fuse, Surface Mount, CHIP, 1206, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.82 mm | |
Package Length | 3.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Reference Standard | CSA; TUV; UL | |
Resistance | 0.65 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 24 V |