Part Details for NANOCOAT200UV-2-500ML by Chip Quik Inc
Overview of NANOCOAT200UV-2-500ML by Chip Quik Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC7530S-500MLC | Coilcraft Inc | General Purpose Inductor, 0.05uH, 20%, 1 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT | |
SLC7530D-500ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
SLC7530S-500ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for NANOCOAT200UV-2-500ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
315-NANOCOAT200UV-2-500ML-ND
|
DigiKey | LIQUID NANO COATING - 2% POLYMER Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$185.0000 | Buy Now |
DISTI #
910-NANOCOAT200U2500
|
Mouser Electronics | Chemicals Liquid Nano Coating - 2% Polymer with UV Tracer 500ml (740g) RoHS: Compliant | 0 |
|
$185.0000 | Order Now |