-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 0.7ohm, Surface Mount, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH8984
|
Newark | Pptc Resettable Fuse, Aec-Q200, 30V, Smd Rohs Compliant: Yes |Littelfuse NANOASMDCH016F-2 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3072 |
|
$0.3550 / $0.5980 | Buy Now |
DISTI #
66AH4658
|
Newark | Pptc Resettable Fuse, Aec-Q200, 0.16A, Pptc Case Style:1206 (3216 Metric), Product Range:Polyswitch Nanoasmdch Series, Voltage Rating:30Vdc, Holding Current:160Ma, Trip Current:800Ma, Time To Trip:0.1S, Current Rating Max:20A Rohs Compliant: Yes |Littelfuse NANOASMDCH016F-2 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2630 / $0.3510 | Buy Now |
DISTI #
18-NANOASMDCH016F-2CT-ND
|
DigiKey | PTC RESET FUSE 30V 160MA 1206 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3491 In Stock |
|
$0.2491 / $0.6100 | Buy Now |
DISTI #
576-NANOASMDCH016F-2
|
Mouser Electronics | Resettable Fuses - PPTC NANO SMD RESETTABLE FUSE RoHS: Compliant | 4484 |
|
$0.2490 / $0.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2660 | Buy Now |
DISTI #
RF4896-000
|
TTI | Resettable Fuses - PPTC NANO SMD RESETTABLE FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2490 | Buy Now |
|
LCSC | 30V 160mA 20A 800mA 1206 Resettable Fuses ROHS | 1 |
|
$0.2850 / $0.4658 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE 1206 160mA 30V SMT | 0 |
|
$0.4934 / $0.5674 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NANOASMDCH016F-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
NANOASMDCH016F-2
Littelfuse Inc
PTC Resettable Fuse, 0.7ohm, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RMIN AT 25 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.89 mm | |
Package Length | 3.4 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Reference Standard | AEC-Q200; TUV; UL | |
Resistance | 0.7 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 30 V |