Part Details for NANO112SC2AN by Nuvoton Technology Corp
Overview of NANO112SC2AN by Nuvoton Technology Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Price & Stock for NANO112SC2AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NANO112SC2AN-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 64LQFP Min Qty: 1 Lead time: 20 Weeks Container: Tray |
239 In Stock |
|
$1.6005 / $3.3100 | Buy Now |
|
Ozdisan Elektronik | MCU 32BIT ARM M0 32KB FLASH 8KB RAM LQFP64 | 0 |
|
$2.1998 / $2.4198 | RFQ |
Part Details for NANO112SC2AN
NANO112SC2AN CAD Models
NANO112SC2AN Part Data Attributes:
|
NANO112SC2AN
Nuvoton Technology Corp
Buy Now
Datasheet
|
Compare Parts:
NANO112SC2AN
Nuvoton Technology Corp
IC MCU 32BIT 32KB FLASH 64LQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NUVOTON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |