Part Details for NAND512R3A1BN1E by Numonyx Memory Solutions
Overview of NAND512R3A1BN1E by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NAND512R3A1BN1E
NAND512R3A1BN1E CAD Models
NAND512R3A1BN1E Part Data Attributes
|
NAND512R3A1BN1E
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
NAND512R3A1BN1E
Numonyx Memory Solutions
Flash, 64MX8, 15000ns, PDSO48, 12 X 20 MM, TSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | TSOP | |
Package Description | 12 X 20 MM, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 15000 ns | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | SLC NAND TYPE | |
Width | 12 mm |
Alternate Parts for NAND512R3A1BN1E
This table gives cross-reference parts and alternative options found for NAND512R3A1BN1E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND512R3A1BN1E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NAND512R3A3CN6F | Flash, 64MX8, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 | Numonyx Memory Solutions | NAND512R3A1BN1E vs NAND512R3A3CN6F |
NAND512R3A3AV6F | Flash, 64MX8, 15000ns, PDSO48, 12 X 17 MM, LEAD FREE, PLASTIC, WSOP-48 | Numonyx Memory Solutions | NAND512R3A1BN1E vs NAND512R3A3AV6F |
NAND512R3A3AV1F | Flash, 64MX8, 15000ns, PDSO48, 12 X 17 MM, LEAD FREE, PLASTIC, WSOP-48 | Numonyx Memory Solutions | NAND512R3A1BN1E vs NAND512R3A3AV1F |
NAND512R3A1AN6E | Flash, 64MX8, 15000ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | Numonyx Memory Solutions | NAND512R3A1BN1E vs NAND512R3A1AN6E |
NAND512R3A3DN6T | Flash, 64MX8, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 | Numonyx Memory Solutions | NAND512R3A1BN1E vs NAND512R3A3DN6T |
NAND512R3A3CN1T | Flash, 64MX8, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 | Numonyx Memory Solutions | NAND512R3A1BN1E vs NAND512R3A3CN1T |
NAND512R3A3BN1F | Flash, 64MX8, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 | Numonyx Memory Solutions | NAND512R3A1BN1E vs NAND512R3A3BN1F |
NAND512R3A3CN6T | Flash, 64MX8, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 | Numonyx Memory Solutions | NAND512R3A1BN1E vs NAND512R3A3CN6T |
NAND512R3A1CN6T | Flash, 64MX8, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 | Numonyx Memory Solutions | NAND512R3A1BN1E vs NAND512R3A1CN6T |
NAND512R3A1CN6E | Flash, 64MX8, 15000ns, PDSO48, 12 X 20 MM, TSOP-48 | Numonyx Memory Solutions | NAND512R3A1BN1E vs NAND512R3A1CN6E |