Part Details for NAND512R3A0AZB1 by STMicroelectronics
Overview of NAND512R3A0AZB1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NAND512R3A0AZB1
NAND512R3A0AZB1 CAD Models
NAND512R3A0AZB1 Part Data Attributes
|
NAND512R3A0AZB1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
NAND512R3A0AZB1
STMicroelectronics
64MX8 FLASH 1.8V PROM, 35ns, PBGA55, 8 X 10 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-55
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA55,8X12,32 | |
Pin Count | 55 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 35 ns | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B55 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 4K | |
Number of Terminals | 55 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA55,8X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Page Size | 512 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | NO | |
Type | SLC NAND TYPE | |
Width | 8 mm |
Alternate Parts for NAND512R3A0AZB1
This table gives cross-reference parts and alternative options found for NAND512R3A0AZB1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND512R3A0AZB1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NAND512R3A2AZB1T | Flash, 64MX8, 35ns, PBGA55, 8 X 10 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-55 | Numonyx Memory Solutions | NAND512R3A0AZB1 vs NAND512R3A2AZB1T |
NAND512R3A0CZB6F | 64MX8 FLASH 1.8V PROM, 35ns, PBGA55, 8 X 10 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-55 | STMicroelectronics | NAND512R3A0AZB1 vs NAND512R3A0CZB6F |
NAND512R3A2CZB1F | Flash, 64MX8, 35ns, PBGA55, 8 X 10 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-55 | Numonyx Memory Solutions | NAND512R3A0AZB1 vs NAND512R3A2CZB1F |
NAND512R3A0AZB6E | Flash, 64MX8, 35ns, PBGA55, 8 X 10 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-55 | Numonyx Memory Solutions | NAND512R3A0AZB1 vs NAND512R3A0AZB6E |
NAND512R3A2BZB6 | 64MX8 FLASH 1.8V PROM, 35ns, PBGA55, 8 X 10 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-55 | STMicroelectronics | NAND512R3A0AZB1 vs NAND512R3A2BZB6 |
NAND512R3A2BZB1T | 64MX8 FLASH 1.8V PROM, 35ns, PBGA55, 8 X 10 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-55 | STMicroelectronics | NAND512R3A0AZB1 vs NAND512R3A2BZB1T |
NAND512R3A0AZB1E | Flash, 64MX8, 35ns, PBGA55, 8 X 10 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-55 | Numonyx Memory Solutions | NAND512R3A0AZB1 vs NAND512R3A0AZB1E |
NAND512R3A0BZB1 | 64MX8 FLASH 1.8V PROM, 35ns, PBGA55, 8 X 10 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-55 | STMicroelectronics | NAND512R3A0AZB1 vs NAND512R3A0BZB1 |
NAND512R3A0BZB1 | Flash, 64MX8, 35ns, PBGA55, 8 X 10 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-55 | Numonyx Memory Solutions | NAND512R3A0AZB1 vs NAND512R3A0BZB1 |
NAND512R3A2CZB1E | Flash, 64MX8, 35ns, PBGA55, 8 X 10 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-55 | Numonyx Memory Solutions | NAND512R3A0AZB1 vs NAND512R3A2CZB1E |