Part Details for NAND16GW3B6DPA6E by Numonyx Memory Solutions
Overview of NAND16GW3B6DPA6E by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NAND16GW3B6DPA6E
NAND16GW3B6DPA6E CAD Models
NAND16GW3B6DPA6E Part Data Attributes
|
NAND16GW3B6DPA6E
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
NAND16GW3B6DPA6E
Numonyx Memory Solutions
Flash, 2GX8, PBGA114, LFBGA-114
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | BGA | |
Package Description | LFBGA, | |
Pin Count | 114 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
JESD-30 Code | R-PBGA-B114 | |
Length | 16 mm | |
Memory Density | 17179869184 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 114 | |
Number of Words | 2147483648 words | |
Number of Words Code | 2000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2GX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Type | SLC NAND TYPE | |
Width | 12 mm |