Part Details for NAND128W3A2AZA1 by STMicroelectronics
Results Overview of NAND128W3A2AZA1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NAND128W3A2AZA1 Information
NAND128W3A2AZA1 by STMicroelectronics is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for NAND128W3A2AZA1
NAND128W3A2AZA1 CAD Models
NAND128W3A2AZA1 Part Data Attributes
|
NAND128W3A2AZA1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
NAND128W3A2AZA1
STMicroelectronics
16MX8 FLASH 3V PROM, 35ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-55
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA55,8X12,32 | |
Pin Count | 55 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 35 ns | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B55 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1K | |
Number of Terminals | 55 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA55,8X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Page Size | 512 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.05 mm | |
Sector Size | 16K | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | NO | |
Type | SLC NAND TYPE | |
Width | 8 mm |
Alternate Parts for NAND128W3A2AZA1
This table gives cross-reference parts and alternative options found for NAND128W3A2AZA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND128W3A2AZA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NAND128W3A2CZA1T | STMicroelectronics | Check for Price | 16MX8 FLASH 3V PROM, 35ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-55 | NAND128W3A2AZA1 vs NAND128W3A2CZA1T |
NAND128W3A2BZA1E | Numonyx Memory Solutions | Check for Price | Flash, 16MX8, 35ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-55 | NAND128W3A2AZA1 vs NAND128W3A2BZA1E |
NAND128W3A2AZA1E | STMicroelectronics | Check for Price | 16MX8 FLASH 3V PROM, 35ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-55 | NAND128W3A2AZA1 vs NAND128W3A2AZA1E |
NAND128W3A2AZA1F | STMicroelectronics | Check for Price | 16MX8 FLASH 3V PROM, 35ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-55 | NAND128W3A2AZA1 vs NAND128W3A2AZA1F |
NAND128W3A0BZA6E | Numonyx Memory Solutions | Check for Price | Flash, 16MX8, 35ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-55 | NAND128W3A2AZA1 vs NAND128W3A0BZA6E |
NAND128W3A0CZA1E | STMicroelectronics | Check for Price | 16MX8 FLASH 3V PROM, 35ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-55 | NAND128W3A2AZA1 vs NAND128W3A0CZA1E |
NAND128W3A2CZA1F | STMicroelectronics | Check for Price | 16MX8 FLASH 3V PROM, 35ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-55 | NAND128W3A2AZA1 vs NAND128W3A2CZA1F |
NAND128W3A0BZA6 | STMicroelectronics | Check for Price | 16MX8 FLASH 3V PROM, 35ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-55 | NAND128W3A2AZA1 vs NAND128W3A0BZA6 |
NAND128W3A2CZA6 | Numonyx Memory Solutions | Check for Price | Flash, 16MX8, 35ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-55 | NAND128W3A2AZA1 vs NAND128W3A2CZA6 |
NAND128W3A0CZA1E | Numonyx Memory Solutions | Check for Price | Flash, 16MX8, 35ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-55 | NAND128W3A2AZA1 vs NAND128W3A0CZA1E |