Part Details for NAND128W3A0AZA1 by STMicroelectronics
Overview of NAND128W3A0AZA1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NAND128W3A0AZA1
NAND128W3A0AZA1 CAD Models
NAND128W3A0AZA1 Part Data Attributes
|
NAND128W3A0AZA1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
NAND128W3A0AZA1
STMicroelectronics
16MX8 FLASH 3V PROM, 35ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-55
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA55,8X12,32 | |
Pin Count | 55 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 35 ns | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B55 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1K | |
Number of Terminals | 55 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA55,8X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Page Size | 512 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.05 mm | |
Sector Size | 16K | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | NO | |
Type | SLC NAND TYPE | |
Width | 8 mm |
Alternate Parts for NAND128W3A0AZA1
This table gives cross-reference parts and alternative options found for NAND128W3A0AZA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND128W3A0AZA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NAND128W3A0CZA6E | 16MX8 FLASH 3V PROM, 35ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-55 | STMicroelectronics | NAND128W3A0AZA1 vs NAND128W3A0CZA6E |
NAND128W3A0AZA6 | Flash, 16MX8, 35ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-55 | Numonyx Memory Solutions | NAND128W3A0AZA1 vs NAND128W3A0AZA6 |
NAND128W3A0BZA1F | 16MX8 FLASH 3V PROM, 35ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-55 | STMicroelectronics | NAND128W3A0AZA1 vs NAND128W3A0BZA1F |
NAND128W3A2BZA1F | 16MX8 FLASH 3V PROM, 35ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-55 | STMicroelectronics | NAND128W3A0AZA1 vs NAND128W3A2BZA1F |
NAND128W3A0CZA1 | Flash, 16MX8, 35ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-55 | Numonyx Memory Solutions | NAND128W3A0AZA1 vs NAND128W3A0CZA1 |
NAND128W3A0AZA1E | 16MX8 FLASH 3V PROM, 35ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-55 | STMicroelectronics | NAND128W3A0AZA1 vs NAND128W3A0AZA1E |
NAND128W3A0CZA1E | 16MX8 FLASH 3V PROM, 35ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-55 | STMicroelectronics | NAND128W3A0AZA1 vs NAND128W3A0CZA1E |
NAND128W3A0CZA6 | 16MX8 FLASH 3V PROM, 35ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-55 | STMicroelectronics | NAND128W3A0AZA1 vs NAND128W3A0CZA6 |
NAND128W3A0CZA6T | Flash, 16MX8, 35ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-55 | Numonyx Memory Solutions | NAND128W3A0AZA1 vs NAND128W3A0CZA6T |
NAND128W3A0AZA1F | Flash, 16MX8, 35ns, PBGA55, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-55 | Numonyx Memory Solutions | NAND128W3A0AZA1 vs NAND128W3A0AZA1F |