Memory
NAND08GAH0JZC5E
Description: Flash, 1GX8, PBGA153, 11.50 X 13 MM, 1.30 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LFBGA-153

Overview of NAND08GAH0JZC5E by Numonyx Memory Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage

CAD Models for NAND08GAH0JZC5E by Numonyx Memory Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NAND08GAH0JZC5E by Numonyx Memory Solutions

NAND08GAH0JZC5E
Numonyx Memory Solutions
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NUMONYX
Part Package Code
BGA
Package Description
LFBGA,
Pin Count
153
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
JESD-30 Code
R-PBGA-B153
Length
13 mm
Memory Density
8589934592 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
153
Number of Words
1073741824 words
Number of Words Code
1000000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Organization
1GX8
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Programming Voltage
3.3 V
Qualification Status
Not Qualified
Seated Height-Max
1.3 mm
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Width
11.5 mm
Want to compare parts?
  1. NAND08GAH0JZC5E
    Numonyx Memory Solutions
    Flash, 1GX8, PBGA153, 11.50 X 13 MM, 1.30 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LFBGA-153
    VS

Alternate Parts for NAND08GAH0JZC5E

This table gives cross-reference parts and alternative options found for NAND08GAH0JZC5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND08GAH0JZC5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NAND16GAH0HZC5E Flash, PBGA153, 11.50 X 13 MM, 1.30 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LFBGA-153 Numonyx Memory Solutions NAND08GAH0JZC5E vs NAND16GAH0HZC5E
NAND08GAH0JZC5F Flash, 1GX8, PBGA153, 11.50 X 13 MM, 1.30 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LFBGA-153 Numonyx Memory Solutions NAND08GAH0JZC5E vs NAND08GAH0JZC5F
NAND16GAH0HZC5F Flash, PBGA153, 11.50 X 13 MM, 1.30 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LFBGA-153 Numonyx Memory Solutions NAND08GAH0JZC5E vs NAND16GAH0HZC5F

Related Parts for NAND08GAH0JZC5E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NAND08GAH0JZC5E by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NAND08GAH0JZC5E by Numonyx Memory Solutions

Select Manufacturer
Which Manufacturer of NAND08GAH0JZC5E would you like to use for your alert(s)?
  • Please alert me when NAND08GAH0JZC5E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NAND08GAH0JZC5E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NAND08GAH0JZC5E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NAND08GAH0JZC5E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NAND08GAH0JZC5E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NAND08GAH0JZC5E by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: