Memory
NAND01GW4B2CZA6E
Description: 64MX16 FLASH 3V PROM, 25000ns, PBGA63, 9.50 X 12 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, VFBGA-63

Overview of NAND01GW4B2CZA6E by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for NAND01GW4B2CZA6E by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NAND01GW4B2CZA6E by STMicroelectronics

NAND01GW4B2CZA6E
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
BGA
Package Description
TFBGA,
Pin Count
63
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
25000 ns
JESD-30 Code
R-PBGA-B63
Length
12 mm
Memory Density
1073741824 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
63
Number of Words
67108864 words
Number of Words Code
64000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.05 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
9.5 mm
Want to compare parts?
  1. NAND01GW4B2CZA6E
    STMicroelectronics
    64MX16 FLASH 3V PROM, 25000ns, PBGA63, 9.50 X 12 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, VFBGA-63
    VS

Alternate Parts for NAND01GW4B2CZA6E

This table gives cross-reference parts and alternative options found for NAND01GW4B2CZA6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND01GW4B2CZA6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NAND01GW4B2BZA6F 64MX16 FLASH 3V PROM, 25000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, VFBGA-63 STMicroelectronics NAND01GW4B2CZA6E vs NAND01GW4B2BZA6F
NAND01GW4B2BZA1F 64MX16 FLASH 3V PROM, 25000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, VFBGA-63 STMicroelectronics NAND01GW4B2CZA6E vs NAND01GW4B2BZA1F
NAND01GW4B2CZA6E Flash, 64MX16, 25000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, VFBGA-63 Numonyx Memory Solutions NAND01GW4B2CZA6E vs NAND01GW4B2CZA6E
NAND01GW4B2BZA1E Flash, 64MX16, 25000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 PITCH, ROHS COMPLIANT, VFBGA-63 Numonyx Memory Solutions NAND01GW4B2CZA6E vs NAND01GW4B2BZA1E
NAND01GW4B2CZA1E Flash, 64MX16, 25000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, VFBGA-63 Numonyx Memory Solutions NAND01GW4B2CZA6E vs NAND01GW4B2CZA1E
NAND01GW4B2AZA1F Flash, 64MX16, 25000ns, PBGA63, 9.50 X 12 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, VFBGA-63 Numonyx Memory Solutions NAND01GW4B2CZA6E vs NAND01GW4B2AZA1F
NAND01GW4B2AZA1E 64MX16 FLASH 3V PROM, 25000ns, PBGA63, 9.50 X 12 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, VFBGA-63 STMicroelectronics NAND01GW4B2CZA6E vs NAND01GW4B2AZA1E
NAND01GW4B2CZA6F Flash, 64MX16, 25000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, VFBGA-63 Numonyx Memory Solutions NAND01GW4B2CZA6E vs NAND01GW4B2CZA6F
NAND01GW4B2BZA6E Flash, 64MX16, 25000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 PITCH, ROHS COMPLIANT, VFBGA-63 Numonyx Memory Solutions NAND01GW4B2CZA6E vs NAND01GW4B2BZA6E
NAND01GW4B2CZA6F 64MX16 FLASH 3V PROM, 25000ns, PBGA63, 9.50 X 12 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, VFBGA-63 STMicroelectronics NAND01GW4B2CZA6E vs NAND01GW4B2CZA6F
Part Number Description Manufacturer Compare
NAND01GR4A0AZB6E 64MX16 FLASH 1.8V PROM, 35ns, PBGA63, 9 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-63 STMicroelectronics NAND01GW4B2CZA6E vs NAND01GR4A0AZB6E
NAND01GR4A3AZA1T 64MX16 FLASH 1.8V PROM, 15000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 STMicroelectronics NAND01GW4B2CZA6E vs NAND01GR4A3AZA1T
NAND01GW4A1DZA6 64MX16 FLASH 3V PROM, 12000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 STMicroelectronics NAND01GW4B2CZA6E vs NAND01GW4A1DZA6
NAND01GR4B2AZA6F Flash, 64MX16, 25000ns, PBGA63, 9.50 X 12 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, VFBGA-63 Numonyx Memory Solutions NAND01GW4B2CZA6E vs NAND01GR4B2AZA6F
NAND01GW4A1BZA6F 64MX16 FLASH 3V PROM, 12000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 STMicroelectronics NAND01GW4B2CZA6E vs NAND01GW4A1BZA6F
NAND01GW4A0BZA1 64MX16 FLASH 3V PROM, 12000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 STMicroelectronics NAND01GW4B2CZA6E vs NAND01GW4A0BZA1
NAND01GR4A0CZA1T 64MX16 FLASH 1.8V PROM, 15000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 STMicroelectronics NAND01GW4B2CZA6E vs NAND01GR4A0CZA1T
NAND01GR4B2AZA6T 64MX16 FLASH 1.8V PROM, 35ns, PBGA63, 9.50 X 12 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 STMicroelectronics NAND01GW4B2CZA6E vs NAND01GR4B2AZA6T
NAND01GR4A2AZB6T 64MX16 FLASH 1.8V PROM, 35ns, PBGA63, 9 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 STMicroelectronics NAND01GW4B2CZA6E vs NAND01GR4A2AZB6T
NAND01GW4A0CZB1F 64MX16 FLASH 3V PROM, 35ns, PBGA63, 9 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-63 STMicroelectronics NAND01GW4B2CZA6E vs NAND01GW4A0CZB1F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NAND01GW4B2CZA6E by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NAND01GW4B2CZA6E by STMicroelectronics

Select Manufacturer
Which Manufacturer of NAND01GW4B2CZA6E would you like to use for your alert(s)?
  • Please alert me when NAND01GW4B2CZA6E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NAND01GW4B2CZA6E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NAND01GW4B2CZA6E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NAND01GW4B2CZA6E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NAND01GW4B2CZA6E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NAND01GW4B2CZA6E by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: