Memory
NAND01GW4A3BZA6E
Description: 64MX16 FLASH 3V PROM, 12000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63

Overview of NAND01GW4A3BZA6E by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Computing and Data Storage

CAD Models for NAND01GW4A3BZA6E by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NAND01GW4A3BZA6E by STMicroelectronics

NAND01GW4A3BZA6E
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
BGA
Package Description
BGA,
Pin Count
63
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
12000 ns
JESD-30 Code
R-PBGA-B63
JESD-609 Code
e1
Memory Density
1073741824 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
63
Number of Words
67108864 words
Number of Words Code
64000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64MX16
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Position
BOTTOM
Want to compare parts?
  1. NAND01GW4A3BZA6E
    STMicroelectronics
    64MX16 FLASH 3V PROM, 12000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63
    VS

Alternate Parts for NAND01GW4A3BZA6E

This table gives cross-reference parts and alternative options found for NAND01GW4A3BZA6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND01GW4A3BZA6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NAND01GW4A0AZA1F Flash, 64MX16, 12000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, TFBGA-63 Numonyx Memory Solutions NAND01GW4A3BZA6E vs NAND01GW4A0AZA1F
NAND01GW4A3BZA1E 64MX16 FLASH 3V PROM, 12000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 STMicroelectronics NAND01GW4A3BZA6E vs NAND01GW4A3BZA1E
NAND01GW4A0DZA6E Flash, 64MX16, 12000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 Numonyx Memory Solutions NAND01GW4A3BZA6E vs NAND01GW4A0DZA6E
NAND01GW4A1BZA6F Flash, 64MX16, 12000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 Numonyx Memory Solutions NAND01GW4A3BZA6E vs NAND01GW4A1BZA6F
NAND01GW4A3DZA6E Flash, 64MX16, 12000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 Numonyx Memory Solutions NAND01GW4A3BZA6E vs NAND01GW4A3DZA6E
NAND01GW4A0AZA1F 64MX16 FLASH 3V PROM, 12000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, TFBGA-63 STMicroelectronics NAND01GW4A3BZA6E vs NAND01GW4A0AZA1F
NAND01GW4A2AZA6T 64MX16 FLASH 3V PROM, 12000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 STMicroelectronics NAND01GW4A3BZA6E vs NAND01GW4A2AZA6T
NAND01GW4A2CZA6F 64MX16 FLASH 3V PROM, 12000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 STMicroelectronics NAND01GW4A3BZA6E vs NAND01GW4A2CZA6F
NAND01GW4A3AZB1 Flash, 64MX16, 12000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 Numonyx Memory Solutions NAND01GW4A3BZA6E vs NAND01GW4A3AZB1
NAND01GW4A0AZA1 64MX16 FLASH 3V PROM, 12000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 STMicroelectronics NAND01GW4A3BZA6E vs NAND01GW4A0AZA1
Part Number Description Manufacturer Compare
NAND01GR4A0BZA1 64MX16 FLASH 1.8V PROM, 15000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 STMicroelectronics NAND01GW4A3BZA6E vs NAND01GR4A0BZA1
NAND01GR4A1AZB6E 64MX16 FLASH 1.8V PROM, 15000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, TFBGA-63 STMicroelectronics NAND01GW4A3BZA6E vs NAND01GR4A1AZB6E
NAND01GR4B3CZA1F 64MX16 FLASH 1.8V PROM, 35ns, PBGA63, 9.50 X 12 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-63 STMicroelectronics NAND01GW4A3BZA6E vs NAND01GR4B3CZA1F
NAND01GR4A2CZB6E 64MX16 FLASH 1.8V PROM, 35ns, PBGA63, 9 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-63 STMicroelectronics NAND01GW4A3BZA6E vs NAND01GR4A2CZB6E
NAND01GR4B2CZA6E 64MX16 FLASH 1.8V PROM, 25000ns, PBGA63, 9.50 X 12 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, VFBGA-63 STMicroelectronics NAND01GW4A3BZA6E vs NAND01GR4B2CZA6E
NAND01GR4A3AZA6F 64MX16 FLASH 1.8V PROM, 15000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, TFBGA-63 STMicroelectronics NAND01GW4A3BZA6E vs NAND01GR4A3AZA6F
NAND01GW4A2BZB1T 64MX16 FLASH 3V PROM, 35ns, PBGA63, 9 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 STMicroelectronics NAND01GW4A3BZA6E vs NAND01GW4A2BZB1T
NAND01GW4A3CZA1E 64MX16 FLASH 3V PROM, 12000ns, PBGA63, 8.50 X 15 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 STMicroelectronics NAND01GW4A3BZA6E vs NAND01GW4A3CZA1E
NAND01GW4A0CZB6 64MX16 FLASH 3V PROM, 35ns, PBGA63, 9 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 STMicroelectronics NAND01GW4A3BZA6E vs NAND01GW4A0CZB6
NAND01GW4A2BZB6F 64MX16 FLASH 3V PROM, 35ns, PBGA63, 9 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-63 STMicroelectronics NAND01GW4A3BZA6E vs NAND01GW4A2BZB6F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NAND01GW4A3BZA6E by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NAND01GW4A3BZA6E by STMicroelectronics

Select Manufacturer
Which Manufacturer of NAND01GW4A3BZA6E would you like to use for your alert(s)?
  • Please alert me when NAND01GW4A3BZA6E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NAND01GW4A3BZA6E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NAND01GW4A3BZA6E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NAND01GW4A3BZA6E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NAND01GW4A3BZA6E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NAND01GW4A3BZA6E by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: