Part Details for NAN-CL5B4010AF by NIC Components Corp
Overview of NAN-CL5B4010AF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NAN-CL5B4010AF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NAN-CL5B4010AF
|
Avnet Americas | Chip Antenna Linear Penta Band 50Ohm 798MHz/960MHz/2170MHz/2400MHz/2690MHz 4.5dB Surface Mount 10-Pin SMD T/R (Alt: NAN-CL5B4010AF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 28 Weeks, 4 Days | 0 |
|
$2.6400 / $2.8000 | Buy Now |