Part Details for NAN-0505 by Tamura Corporation of America
Overview of NAN-0505 by Tamura Corporation of America
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8050-501MEB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, Ferrite-Core, 3335, | |
XAL5050-562MEB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT | |
SER8050-501ME | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Part Details for NAN-0505
NAN-0505 CAD Models
NAN-0505 Part Data Attributes
|
NAN-0505
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
NAN-0505
Tamura Corporation of America
DC-DC Regulated Power Supply Module, 1 Output, Hybrid, SIP-6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAMURA CORP | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 60% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSIP-T6 | |
Line Regulation-Max | 0.8% | |
Load Regulation-Max | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Max | -5.5 V | |
Output Voltage-Min | -4.5 V | |
Output Voltage-Nom | -5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO |