Part Details for NAM683K630 by NIC Components Corp
Overview of NAM683K630 by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NAM683K630
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4200 |
|
RFQ |
Part Details for NAM683K630
NAM683K630 CAD Models
NAM683K630 Part Data Attributes
|
NAM683K630
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NAM683K630
NIC Components Corp
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for NAM683K630
This table gives cross-reference parts and alternative options found for NAM683K630. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAM683K630, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
630MET683KB | IBS Electronics Inc | Check for Price | Film Capacitor, Polyester, 630V, 0.068uF | NAM683K630 vs 630MET683KB |
630PET683KC | IBS Electronics Inc | Check for Price | Film Capacitor, Polyester, 630V, 0.068uF | NAM683K630 vs 630PET683KC |
NAM683K630F | NIC Components Corp | Check for Price | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, AXIAL LEADED | NAM683K630 vs NAM683K630F |
630MET683KX | IBS Electronics Inc | Check for Price | Film Capacitor, Polyester, 630V, 0.068uF | NAM683K630 vs 630MET683KX |
630PET683KB | IBS Electronics Inc | Check for Price | Film Capacitor, Polyester, 630V, 0.068uF | NAM683K630 vs 630PET683KB |
630PET683KX | IBS Electronics Inc | Check for Price | Film Capacitor, Polyester, 630V, 0.068uF | NAM683K630 vs 630PET683KX |
NTM683K630TR | NIC Components Corp | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.068uF, THROUGH HOLE MOUNT, AXIAL LEADED | NAM683K630 vs NTM683K630TR |
630MET683KA | IBS Electronics Inc | Check for Price | Film Capacitor, Polyester, 630V, 0.068uF | NAM683K630 vs 630MET683KA |
630MET683KT | IBS Electronics Inc | Check for Price | Film Capacitor, Polyester, 630V, 0.068uF | NAM683K630 vs 630MET683KT |