Part Details for NAM-04-000 by Cosel USA Inc
Overview of NAM-04-000 by Cosel USA Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for NAM-04-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-2503-ND
|
DigiKey | LINE FILTER 250VDC/VAC 4A CHASS Min Qty: 1 Lead time: 16 Weeks Container: Box |
14 In Stock |
|
$21.7125 / $27.1900 | Buy Now |
DISTI #
436-NAM-04-000
|
Mouser Electronics | Power Line Filters AC 1-250 / DC250 4A 5 uA/ 10 uA max RoHS: Compliant | 0 |
|
$21.7100 / $27.1800 | Order Now |
DISTI #
70160979
|
RS | Noise Filter 4A 12mH 0.47uf 2.09 x 1.62 x 3.63 RoHS Compliant | Cosel U.S.A. Inc. NAM-04-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.8700 / $31.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$22.5600 | Buy Now |
DISTI #
000000000003145880
|
Sager | Power Line Filters AC 1-250 / DC250 4A 5 uA/ 10 uA max Min Qty: 1 | 0 |
|
$22.0700 | Buy Now |
DISTI #
C1S151100059103
|
Chip1Stop | Power Line Filter Single Phase 60Hz 4A 250VAC/250VDC Terminal Block Flange Mount | 115 |
|
$20.0000 / $27.3000 | Buy Now |
Part Details for NAM-04-000
NAM-04-000 CAD Models
NAM-04-000 Part Data Attributes
|
NAM-04-000
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
NAM-04-000
Cosel USA Inc
Single Phase EMI Filter, 250V, 60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cosel | |
Approvals | UL; CSA; VDE; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 41 mm | |
High Pot | 2500 V | |
Leakage Current-Max | 0.01 mA | |
Length | 92 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Width | 53 mm |