Part Details for NALD-212R by IDEC Corporation
Overview of NALD-212R by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM2212RZ | Analog Devices | Low Noise,Matched Dual NPN Tra | |
SSM2212RZ-R7 | Analog Devices | Low Noise,Matched Dual NPN Tra | |
SSM2212RZ-RL | Analog Devices | Low Noise,Matched Dual NPN Tra |
Price & Stock for NALD-212R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-NALD-212R-ND
|
DigiKey | 30MM NAMEPLATE RED OFF-ON Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.6000 | Buy Now |
DISTI #
199-NALD212R
|
Mouser Electronics | Switch Hardware 30mm Nameplate Red OFF-ON | 0 |
|
$7.6800 / $10.0700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.8900 / $9.0500 | Buy Now |
DISTI #
000000000006284386
|
Sager | Switch Hardware 30mm Nameplate Red OFF-ON Min Qty: 1 | 0 |
|
$1.1700 / $1.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.8900 / $9.0500 | Buy Now |