There are no models available for this part yet.
Overview of NAL-D5W-K by FCL Ciomponents Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NAL-D5W-K by FCL Ciomponents Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Signal Relay 5VDC 2A DPDT(14.9x7.4x9.7)mm THT RoHS: Compliant |
800 Partner Stock |
|
$2.3600 / $2.7500 | Buy Now | ||
DISTI #
NAL-D5W-K
|
TTI | Low Signal Relays - PCB SIGNAL Min Qty: 50 Package Multiple: 50 Container: Tube | Americas - 0 |
|
Buy Now | ||
Master Electronics | Signal Relay 5VDC 2A DPDT(14.9x7.4x9.7)mm THT RoHS: Compliant |
800 Partner Stock |
|
$2.3600 / $2.7500 | Buy Now |
CAD Models for NAL-D5W-K by FCL Ciomponents Limited
Related Parts for NAL-D5W-K
-
N80C152JBMicrocontrollers
-
MXSMCGLCE90ATransient Suppressors
-
NCP1400ASN22T1GSwitching Regulator or Controllers
-
NCS12S4812CPower Supply Modules
-
NCS20062DMR2GOperational Amplifiers
-
NCP583XV33T2GLinear Regulator ICs
-
NCP803SN263T1GPower Management Circuits
-
NAA-111-WI19-00Rocker Switches
-
N25Q064A13ESE4MGFlash Memories