Part Details for NAHDMI-W by Neutrik USA Inc
Overview of NAHDMI-W by Neutrik USA Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for NAHDMI-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R2140
|
Newark | Hdmi Connector, Receptacle, 19 Position, Panel, Inter Series Connector A:Hdmi, Convert From Positions:19Positions, Convert From Gender:Receptacle, Inter Series Connector B:Hdmi, Convert To Positions:19Positions Rohs Compliant: Yes |Neutrik NAHDMI-W (Alternate Part Number: 7613187005022 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1440 |
|
$15.6400 / $19.4000 | Buy Now |
DISTI #
568-NAHDMI-W
|
Mouser Electronics | HDMI, Displayport & DVI Connectors HDMI 2.0 FEEDTHROUGH ADAPTER NICKEL HSG RoHS: Compliant | 488 |
|
$15.8500 / $24.2700 | Buy Now |
DISTI #
70548752
|
RS | Connector Feed through HDMI IP65 rated, NAH Series | Neutrik NAHDMI-W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 62 |
|
$18.4000 / $23.8900 | Buy Now |
DISTI #
NEUNAHDMI-W
|
Heilind Electronics | FEED THROUGH HDMI, IP65 R | Americas - 223 in Stock5 On Order |
|
$17.1563 / $21.9600 | Buy Now |
|
Onlinecomponents.com | HDMI - HDMI feedthrough adapter - D-shape housing Neutrik's HDMI solution for the transmission of any digital TV and PC video format including high-definition video (HDTV) can be integrated in networks very easy. RoHS: Compliant |
116 In Stock 1000 Factory Stock |
|
$15.0100 / $23.8100 | Buy Now |
DISTI #
51645052
|
Verical | Conn HDMI Adapter F/F 19/19 POS ST Cable Mount 1 Port Min Qty: 3 Package Multiple: 1 Date Code: 1407 | Americas - 112 |
|
$20.0195 / $30.6830 | Buy Now |
DISTI #
NTR-NAHDMIW
|
TME | Adapter, HDMI socket x2, shielded, gold-plated, Colour: silver Min Qty: 1 | 92 |
|
$11.2100 / $14.7800 | Buy Now |
DISTI #
NEUNAHDMI-W
|
Interstate Connecting Components | FEED THROUGH HDMI, IP65 R | 521 On Order |
|
$17.1563 / $21.9600 | Buy Now |
|
Powell Electronics | Feed through HDMI, IP65 rated Min Qty: 1 | 100 |
|
$18.3000 | Buy Now |
DISTI #
73F1087
|
Bürklin Elektronik | Gland, HDMI Min Qty: 1 | 158 |
|
$12.6472 / $16.9899 | Buy Now |
Part Details for NAHDMI-W
NAHDMI-W CAD Models
NAHDMI-W Part Data Attributes:
|
NAHDMI-W
Neutrik USA Inc
Buy Now
Datasheet
|
Compare Parts:
NAHDMI-W
Neutrik USA Inc
Rectangular Connector Adapter, 19 Contacts(Side1), 19 Contacts(Side2), Female-Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEUTRIK AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Neutrik | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 19 | |
Number of Contacts:Side 2 | 19 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Straight Connection | YES | |
UL Flammability Code | 94V-0 |