Part Details for NAH-60-223 by Cosel USA Inc
Overview of NAH-60-223 by Cosel USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for NAH-60-223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-NAH-60-223-ND
|
DigiKey | EMI FILTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$145.4400 | Buy Now |
DISTI #
436-NAH-60-223
|
Mouser Electronics | Power Line Filters Power Line Filters AC 1-250 / DC250 60A 1.25mA/ 2.5mA max RoHS: Compliant | 0 |
|
$118.0100 / $130.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$116.8900 | Buy Now |
DISTI #
000000000006318861
|
Sager | Power Line Filters Power Line Filters AC 1-250 / DC250 60A 1.25mA/ 2.5mA max Min Qty: 1 | 0 |
|
$114.3600 | Buy Now |
Part Details for NAH-60-223
NAH-60-223 CAD Models
NAH-60-223 Part Data Attributes
|
NAH-60-223
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
NAH-60-223
Cosel USA Inc
Single Phase EMI Filter, 277V, 50/60HzHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
Approvals | UL; CSA; ENEC-15; DEMKO | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 54 mm | |
High Pot | 4000 V | |
Leakage Current-Max | 2.5 mA | |
Length | 153 mm | |
Mounting Type | DIN RAIL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 60 A | |
Rated Voltage | 277 V | |
Width | 65 mm |