Part Details for NAH-10-332 by Cosel USA Inc
Overview of NAH-10-332 by Cosel USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for NAH-10-332
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-3275-ND
|
DigiKey | LINE FILTER 250VAC/VDC 10A CHASS Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$42.5300 | Buy Now |
DISTI #
436-NAH-10-332
|
Mouser Electronics | Power Line Filters AC 1-250 / DC250 10A 0.38 mA/ 0.75mA max RoHS: Compliant | 0 |
|
$38.6800 / $42.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$36.4600 | Buy Now |
DISTI #
000000000003145842
|
Sager | Power Line Filters AC 1-250 / DC250 10A 0.38 mA/ 0.75mA max Min Qty: 1 | 0 |
|
$35.6700 | Buy Now |
Part Details for NAH-10-332
NAH-10-332 CAD Models
NAH-10-332 Part Data Attributes
|
NAH-10-332
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
NAH-10-332
Cosel USA Inc
Single Phase EMI Filter, 250V, 60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
Approvals | UL; CSA; VDE; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 41 mm | |
High Pot | 2500 V | |
Leakage Current-Max | 0.75 mA | |
Length | 92 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 10 A | |
Rated Voltage | 250 V | |
Width | 53 mm |