Part Details for NAG131SPH-F by Stanley Electric Co
Overview of NAG131SPH-F by Stanley Electric Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NAG131SPH-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
404-1249-ND
|
DigiKey | DISPLAY 7SEG 0.31" SGL GRN 10DIP Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
54 In Stock |
|
$1.3420 / $2.0100 | Buy Now |
DISTI #
327-NAG131SPHF
|
Mouser Electronics | LED Displays & Accessories Numeric Display RoHS: Compliant | 100 |
|
$0.8510 / $2.0100 | Buy Now |
|
Quest Components | 308 |
|
$1.4023 / $3.0320 | Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2018 Date Code: 2018 | 42 |
|
$0.5180 / $0.5570 | Buy Now |
Part Details for NAG131SPH-F
NAG131SPH-F CAD Models
NAG131SPH-F Part Data Attributes
|
NAG131SPH-F
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
NAG131SPH-F
Stanley Electric Co
Smart/Normal 7 Seg Numeric LED Display, Super Bright Green, 8mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Stanley Electric | |
Color | SUPER BRIGHT GREEN | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 8 mm | |
Forward Current-Max | 0.015 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY |