There are no models available for this part yet.
Overview of NACZF680M63V12.5X17TR13WTF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for NACZF680M63V12.5X17TR13WTF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NACZF680M63V12.5X1
|
Avnet Americas | Cap Aluminum 68uF 63V 20% (12.5 X 17mm) SMD 1020mA 5000 hr 105?C T/R - Tape and Reel (Alt: NACZF680M63V12.5X1) RoHS: Compliant Min Qty: 750 Package Multiple: 150 Lead time: 60 Weeks, 0 Days Container: Reel | 0 |
|
$0.8496 / $0.9956 | Buy Now | |
DISTI #
6506664
|
Verical | Cap Aluminum Lytic 68uF 63V 20% (12.5 X 17.3mm) SMD 0.15 Ohm 1020mA 5000h 105°C T/R RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Americas - 1950 |
|
$1.1404 / $1.4222 | Buy Now | |
Bristol Electronics | Min Qty: 3 | 750 |
|
$0.6300 / $1.8000 | Buy Now | ||
Quest Components | 600 |
|
$0.7800 / $2.4000 | Buy Now | |||
DISTI #
C1S527800143835
|
Chip1Stop | Cap Aluminum Lytic 68uF 63V 20% (12.5 X 17mm) SMD 0.15 Ohm 1020mA 5000h 105℃ T/R RoHS: Not Compliant pbFree: No | 1950 |
|
$1.2000 / $1.4100 | Buy Now |
CAD Models for NACZF680M63V12.5X17TR13WTF by NIC Components Corp
Part Data Attributes for NACZF680M63V12.5X17TR13WTF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
, 5353
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Factory Lead Time
|
60 Weeks
|
Capacitance
|
68 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
Height
|
17.3 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.04284 mA
|
Length
|
13.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, CARDBOARD, 13 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Ripple Current
|
765 mA
|
Size Code
|
5353
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
FLAT
|
Width
|
13.5 mm
|