Part Details for NACZF102M50V18X22TR13WTF by NIC Components Corp
Overview of NACZF102M50V18X22TR13WTF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for NACZF102M50V18X22TR13WTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_16246922
|
Arrow Electronics | Cap Aluminum Lytic 1000uF 50V 20% (18 X 22.3mm) SMD 0.042 Ohm 2420mA 5000h 105°C T/R RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 60 Weeks Date Code: 2242 | Americas - 6225 |
|
$0.4025 / $1.4372 | Buy Now |
|
Future Electronics | NACZF Series 1000 uF 50 V 20 % SMT Cylindrical Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 Container: Reel | 0Reel |
|
$1.5200 / $1.6500 | Buy Now |
DISTI #
68401897
|
Verical | Cap Aluminum Lytic 1000uF 50V 20% (18 X 22.3mm) SMD 0.042 Ohm 2420mA 5000h 105°C T/R RoHS: Compliant Min Qty: 75 Package Multiple: 75 Date Code: 2242 | Americas - 6225 |
|
$0.4025 / $0.4589 | Buy Now |
DISTI #
C1S527800198695
|
Chip1Stop | Cap Aluminum Lytic 1000uF 50V 20% (18 X 22mm) SMD 0.042 Ohm 2420mA 5000h 105C T/R RoHS: Compliant | 6225 |
|
$1.4800 | Buy Now |
Part Details for NACZF102M50V18X22TR13WTF
NACZF102M50V18X22TR13WTF CAD Models
NACZF102M50V18X22TR13WTF Part Data Attributes
|
NACZF102M50V18X22TR13WTF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACZF102M50V18X22TR13WTF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 7575, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 7575 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 23.3 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.5 mA | |
Length | 19 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1815 mA | |
Size Code | 7575 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 19 mm |