Part Details for NACZF102M50V18X22TR13T2F by NIC Components Corp
Results Overview of NACZF102M50V18X22TR13T2F by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NACZF102M50V18X22TR13T2F Information
NACZF102M50V18X22TR13T2F by NIC Components Corp is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for NACZF102M50V18X22TR13T2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NACZF102M50V18X22TR13T2F
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 50 V, ? 20%, 5000 hours @ 105?C, Radial Can - SMD - Tape a... more RoHS: Compliant Min Qty: 225 Package Multiple: 75 Lead time: 60 Weeks, 0 Days Container: Reel | 375 Factory Stock |
|
$1.2968 / $1.4227 | Buy Now |
|
Bristol Electronics | 58 |
|
RFQ | ||
DISTI #
NACZF102M50V18X22TR13T2F
|
Avnet Abacus | Aluminum Electrolytic Capacitor 1000 uF 50 V 20 5000 hours 105C Radial Can SMD - Tape and Reel (A... more RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NACZF102M50V18X22TR13T2F
NACZF102M50V18X22TR13T2F CAD Models
NACZF102M50V18X22TR13T2F Part Data Attributes
|
NACZF102M50V18X22TR13T2F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACZF102M50V18X22TR13T2F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 7575, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 60 Weeks | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 22 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.5 mA | |
Length | 19 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1815 mA | |
Size Code | 7575 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 19 mm |