Part Details for NACZF101M100V16X17TR15T2F by NIC Components Corp
Results Overview of NACZF101M100V16X17TR15T2F by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NACZF101M100V16X17TR15T2F Information
NACZF101M100V16X17TR15T2F by NIC Components Corp is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for NACZF101M100V16X17TR15T2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | NACZF Series 100 v 100 uf 105c 16x17mm Low Imp. 5k hrs SMD Aluminum Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 999999 Package Multiple: 200 Container: Reel |
0 Reel |
|
$0.7950 / $0.8450 | Buy Now |
DISTI #
NACZF101M100V16X17TR15T2F
|
Avnet Abacus | Aluminum Electrolytic Capacitor 100 uF 100 V 20 5000 hours 105C Radial Can SMD - Tape and Reel (A... more RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NACZF101M100V16X17TR15T2F
NACZF101M100V16X17TR15T2F CAD Models
NACZF101M100V16X17TR15T2F Part Data Attributes
|
NACZF101M100V16X17TR15T2F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACZF101M100V16X17TR15T2F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 6767, CAN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 6767 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 17 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.1 mA | |
Length | 16.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 594.75 mA | |
Size Code | 6666 | |
Surface Mount | YES | |
Tan Delta | 0.07 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Width | 16.7 mm |
Alternate Parts for NACZF101M100V16X17TR15T2F
This table gives cross-reference parts and alternative options found for NACZF101M100V16X17TR15T2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACZF101M100V16X17TR15T2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NACZF101M100V16X17TR15T2YF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, 6866, | NACZF101M100V16X17TR15T2F vs NACZF101M100V16X17TR15T2YF |