Part Details for NACZ331M35V10X10.5TR13F by NIC Components Corp
Overview of NACZ331M35V10X10.5TR13F by NIC Components Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NACZ331M35V10X10.5TR13F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH2503
|
Newark | Cap, 330Uf, 35V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:330Μf, Voltage(Dc):35V, Esr:-, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Nacz Series, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Nic Components NACZ331M35V10X10.5TR13F Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
10AH2504
|
Newark | Cap, 330Uf, 35V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:330Μf, Voltage(Dc):35V, Esr:-, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Nacz Series, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Nic Components NACZ331M35V10X10.5TR13F Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
35AH3864
|
Newark | Smt Alum. Electrolytic Cap Rohs Compliant: Yes |Nic Components NACZ331M35V10X10.5TR13F Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1550 / $0.1980 | Buy Now |
DISTI #
NACZ331M35V10X10.5
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 35 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: NACZ331M35V10X10.5) RoHS: Compliant Min Qty: 24300 Package Multiple: 300 Container: Reel | 31800 |
|
RFQ | |
|
Future Electronics | NACZ Series 330 uF 35 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Reel | 14400Reel |
|
$0.1290 / $0.1470 | Buy Now |
|
Bristol Electronics | 964 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 840 |
|
$0.1800 / $0.5625 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35 V, 330 uF, SURFACE MOUNT, 4141 | 240 |
|
$0.2700 / $0.9000 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35 V, 330 uF, SURFACE MOUNT, 4141 | 672 |
|
$0.2250 / $0.7500 | Buy Now |
DISTI #
SMC-NACZ331M35V10X10.5TR13F
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 250 |
|
$0.3145 / $0.3515 | RFQ |
Part Details for NACZ331M35V10X10.5TR13F
NACZ331M35V10X10.5TR13F CAD Models
NACZ331M35V10X10.5TR13F Part Data Attributes:
|
NACZ331M35V10X10.5TR13F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACZ331M35V10X10.5TR13F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.5 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.1155 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 402 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | TIN BISMUTH | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
Alternate Parts for NACZ331M35V10X10.5TR13F
This table gives cross-reference parts and alternative options found for NACZ331M35V10X10.5TR13F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACZ331M35V10X10.5TR13F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NAZJ331M35V10X10.5NBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 330uF, SURFACE MOUNT, 4141, CHIP, ROHS COMPLIANT | NIC Components Corp | NACZ331M35V10X10.5TR13F vs NAZJ331M35V10X10.5NBF |
NACY331M35V10X10.5TR13 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 330uF, SURFACE MOUNT, 4141 | NIC Components Corp | NACZ331M35V10X10.5TR13F vs NACY331M35V10X10.5TR13 |