Part Details for NACZ221M50V10X10.5TR15F by NIC Components Corp
Results Overview of NACZ221M50V10X10.5TR15F by NIC Components Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NACZ221M50V10X10.5TR15F Information
NACZ221M50V10X10.5TR15F by NIC Components Corp is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for NACZ221M50V10X10.5TR15F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4988-NACZ221M50V10X10.5TR15FCT-ND
|
DigiKey | CAP ALUM 50V POLAR Min Qty: 1 Lead time: 98 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6071 In Stock |
|
$0.2559 / $0.9900 | Buy Now |
DISTI #
NACZ221M50V10X10.5TR15F
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220uF, 50V, 2000 hours @ 105?C, Radial Can - SMD - Tape and Reel (A... more RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 116000 Factory Stock |
|
$0.1667 / $0.1829 | Buy Now |
DISTI #
E54:1762_15814770
|
Arrow Electronics | Cap Aluminum Lytic 220uF 50V 20% (10 X 10.5mm) SMD 0.45A 2000h 105°C T/R RoHS: Compliant Min Qty: 4500 Package Multiple: 500 Lead time: 22 Weeks Date Code: 2435 | Europe - 7000 |
|
$0.1455 | Buy Now |
DISTI #
V36:1790_24196372
|
Arrow Electronics | Cap Aluminum Lytic 220uF 50V 20% (10 X 10.5mm) SMD 0.45A 2000h 105°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks Date Code: 2427 | Americas - 3000 |
|
Buy Now | |
|
Future Electronics | Aluminum Electrolytic Capacitor, 220uF, 50V, 20%, 2000hrs 105C, Radial SMD RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks Container: Reel |
215500 Reel |
|
$0.1350 / $0.1440 | Buy Now |
DISTI #
69794696
|
Verical | Cap Aluminum Lytic 220uF 50V 20% (10 X 10.5mm) SMD 0.45A 2000h 105°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 154000 |
|
$0.2193 / $0.2735 | Buy Now |
DISTI #
70370755
|
Verical | Cap Aluminum Lytic 220uF 50V 20% (10 X 10.5mm) SMD 0.45A 2000h 105°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 58000 |
|
$0.2193 / $0.2735 | Buy Now |
DISTI #
87481987
|
Verical | Cap Aluminum Lytic 220uF 50V 20% (10 X 10.5mm) SMD 0.45A 2000h 105°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2427 | Americas - 53500 |
|
$0.1946 / $0.2427 | Buy Now |
DISTI #
87669017
|
Verical | Cap Aluminum Lytic 220uF 50V 20% (10 X 10.5mm) SMD 0.45A 2000h 105°C T/R RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Date Code: 2435 | Americas - 4500 |
|
$0.1455 | Buy Now |
DISTI #
NACZ221M50V10X10.5TR15F
|
Avnet Abacus | Aluminum Electrolytic Capacitor 220uF 50V 2000 hours 105C Radial Can SMD - Tape and Reel (Alt: NAC... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 24500 |
|
Buy Now |
Part Details for NACZ221M50V10X10.5TR15F
NACZ221M50V10X10.5TR15F CAD Models
NACZ221M50V10X10.5TR15F Part Data Attributes
|
NACZ221M50V10X10.5TR15F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACZ221M50V10X10.5TR15F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, 4341,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.5 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.11 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 270 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | TIN BISMUTH | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
Alternate Parts for NACZ221M50V10X10.5TR15F
This table gives cross-reference parts and alternative options found for NACZ221M50V10X10.5TR15F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACZ221M50V10X10.5TR15F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NACEW221M50V10X10.5TR13 | NIC Components Corp | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 220uF, SURFACE MOUNT, 4141, CAN | NACZ221M50V10X10.5TR15F vs NACEW221M50V10X10.5TR13 |
NACY221M50V10X10.5TR15YF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, 4341, | NACZ221M50V10X10.5TR15F vs NACY221M50V10X10.5TR15YF |
NACZ221M50V10X10.5TR15M1YF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, 4341, | NACZ221M50V10X10.5TR15F vs NACZ221M50V10X10.5TR15M1YF |
NACEW221M50V10X10.5TR13YF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, 4341, | NACZ221M50V10X10.5TR15F vs NACEW221M50V10X10.5TR13YF |
NACY221M50V10X10.5TR13 | NIC Components Corp | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 220uF, SURFACE MOUNT, 4141 | NACZ221M50V10X10.5TR15F vs NACY221M50V10X10.5TR13 |
NACK221M50V10X10.5TR13EF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4741, CHIP, ROHS COMPLIANT | NACZ221M50V10X10.5TR15F vs NACK221M50V10X10.5TR13EF |
NACZ221M50V10X10.5TR15M1F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, 4341, | NACZ221M50V10X10.5TR15F vs NACZ221M50V10X10.5TR15M1F |
NACEW221M50V10X10.5TR15YF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, 4341, | NACZ221M50V10X10.5TR15F vs NACEW221M50V10X10.5TR15YF |
NAZT221M50V10X10.5LLBF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT | NACZ221M50V10X10.5TR15F vs NAZT221M50V10X10.5LLBF |
NACZ221M50V10.5X10.5TR13F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141 | NACZ221M50V10X10.5TR15F vs NACZ221M50V10.5X10.5TR13F |