Part Details for NACZ102M50V16X17TR15F by NIC Components Corp
Results Overview of NACZ102M50V16X17TR15F by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NACZ102M50V16X17TR15F Information
NACZ102M50V16X17TR15F by NIC Components Corp is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for NACZ102M50V16X17TR15F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NACZ102M50V16X17TR15F
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 50 V, ? 20%, 2000 hours @ 105?C, Radial Can - SMD - Tape a... more RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$1.1422 / $1.3417 | Buy Now |
|
Future Electronics | Cap Aluminum Lytic 1000uF 50V 20% (16 X 17mm) SMD 790mA 2000h 105C RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 22 Weeks Container: Reel |
0 Reel |
|
$0.7870 / $0.8070 | Buy Now |
DISTI #
NACZ102M50V16X17TR15F
|
Avnet Abacus | Aluminum Electrolytic Capacitor 1000 uF 50 V 20 2000 hours 105C Radial Can SMD - Tape and Reel (A... more RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NACZ102M50V16X17TR15F
NACZ102M50V16X17TR15F CAD Models
NACZ102M50V16X17TR15F Part Data Attributes
|
NACZ102M50V16X17TR15F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACZ102M50V16X17TR15F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 6767, CHIP, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 17 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.5 mA | |
Length | 16.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 474 mA | |
Size Code | 6464 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Width | 16.3 mm |
Alternate Parts for NACZ102M50V16X17TR15F
This table gives cross-reference parts and alternative options found for NACZ102M50V16X17TR15F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACZ102M50V16X17TR15F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NAZT102M50V16X17HLSYF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 6464, CHIP, ROHS COMPLIANT | NACZ102M50V16X17TR15F vs NAZT102M50V16X17HLSYF |
NAZT102M50V16X17HLSWYF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 6464, CHIP, ROHS COMPLIANT | NACZ102M50V16X17TR15F vs NAZT102M50V16X17HLSWYF |
NACZ102M50V16X17TR13F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 6464, CHIP, ROHS COMPLIANT | NACZ102M50V16X17TR15F vs NACZ102M50V16X17TR13F |
NAZT102M50V16X17HLSF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 6464, CHIP, ROHS COMPLIANT | NACZ102M50V16X17TR15F vs NAZT102M50V16X17HLSF |
NAZT102M50V16X17HSF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 6464, CHIP, ROHS COMPLIANT | NACZ102M50V16X17TR15F vs NAZT102M50V16X17HSF |