Part Details for NACZ102M10V10X10.5TR13PF by NIC Components Corp
Overview of NACZ102M10V10X10.5TR13PF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NACZ102M10V10X10.5TR13PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NACZ102M10V10X10.5
|
Avnet Americas | CAP 1000UF 10VDC 20% 10 X 10.5MM SMD 670MA 2000 HR - Tape and Reel (Alt: NACZ102M10V10X10.5) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 300 Lead time: 28 Weeks, 4 Days Container: Reel | 0 |
|
$0.2138 / $0.2390 | Buy Now |
Part Details for NACZ102M10V10X10.5TR13PF
NACZ102M10V10X10.5TR13PF CAD Models
NACZ102M10V10X10.5TR13PF Part Data Attributes
|
NACZ102M10V10X10.5TR13PF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACZ102M10V10X10.5TR13PF
NIC Components Corp
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks, 4 Days | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |