Part Details for NACX330M25V6.3X5.5TR13F by NIC Components Corp
Overview of NACX330M25V6.3X5.5TR13F by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical |
Price & Stock for NACX330M25V6.3X5.5TR13F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NACX330M25V6.3X5.5
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33 uF, 25 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: NACX330M25V6.3X5.5) RoHS: Compliant Min Qty: 45000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.0966 | Buy Now |
|
Future Electronics | NACX Series 33 uF 25 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0948 / $0.1040 | Buy Now |
|
Quest Components | 800 |
|
$0.2274 / $0.7580 | Buy Now | |
DISTI #
C1S527800136525
|
Chip1Stop | Cap Aluminum 33uF 25V 20% (6.3 X 5.5mm) SMD 155mA 1000h 105℃ T/R RoHS: Compliant | 3000 |
|
$0.1350 / $0.1420 | Buy Now |
Part Details for NACX330M25V6.3X5.5TR13F
NACX330M25V6.3X5.5TR13F CAD Models
NACX330M25V6.3X5.5TR13F Part Data Attributes
|
NACX330M25V6.3X5.5TR13F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACX330M25V6.3X5.5TR13F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, 2626, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.5 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.00825 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 69.75 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | TIN BISMUTH | |
Terminal Shape | FLAT | |
Width | 6.6 mm |