Part Details for NACX220M16V5X5.5TR13F by NIC Components Corp
Results Overview of NACX220M16V5X5.5TR13F by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NACX220M16V5X5.5TR13F Information
NACX220M16V5X5.5TR13F by NIC Components Corp is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for NACX220M16V5X5.5TR13F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NACX220M16V5X5.5TR13F
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 16 V, ? 20%, 1000 hours @ 105?C, Radial Can - SMD - Tape and... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0989 / $0.1036 | Buy Now |
|
Future Electronics | NACX Series 16 V 22 uF 105°C Ø 5 x 5.5 mm V-Chip Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 22 Weeks Container: Reel |
0 Reel |
|
$0.0734 / $0.0768 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, 2121 | 972 |
|
$0.0702 / $0.1560 | Buy Now |
DISTI #
NACX220M16V5X5.5TR13F
|
Avnet Abacus | Aluminum Electrolytic Capacitor 22 uF 16 V 20 1000 hours 105C Radial Can SMD (Alt: NACX220M16V5X5... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NACX220M16V5X5.5TR13F
NACX220M16V5X5.5TR13F CAD Models
NACX220M16V5X5.5TR13F Part Data Attributes
|
NACX220M16V5X5.5TR13F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACX220M16V5X5.5TR13F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, 2121, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 2121 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NIC Components | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.5 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.00352 mA | |
Length | 5.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 47.25 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Finish | TIN BISMUTH | |
Terminal Shape | FLAT | |
Width | 5.3 mm |
Alternate Parts for NACX220M16V5X5.5TR13F
This table gives cross-reference parts and alternative options found for NACX220M16V5X5.5TR13F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACX220M16V5X5.5TR13F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
16SKV22M5X5.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT | NACX220M16V5X5.5TR13F vs 16SKV22M5X5.5 |
EHV220M16RB | Hitano Enterprise Corp | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet), | NACX220M16V5X5.5TR13F vs EHV220M16RB |
865060342002 | Wurth Elektronik | $0.1899 | WCAP-ASLL Aluminum Electrolytic Capacitors | NACX220M16V5X5.5TR13F vs 865060342002 |
NACEW220M16V5X5.5TR13F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT | NACX220M16V5X5.5TR13F vs NACEW220M16V5X5.5TR13F |