Part Details for NACVF2R2M450V10X14TR13T2F by NIC Components Corp
Results Overview of NACVF2R2M450V10X14TR13T2F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NACVF2R2M450V10X14TR13T2F Information
NACVF2R2M450V10X14TR13T2F by NIC Components Corp is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for NACVF2R2M450V10X14TR13T2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NACVF2R2M450V10X14TR13T2F
|
Avnet Abacus | Aluminum Electrolytic Capacitor 22 uF 450 V 20 3000 hours 105C Radial Can SMD - Tape and Reel (Al... more RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NACVF2R2M450V10X14TR13T2F
NACVF2R2M450V10X14TR13T2F CAD Models
NACVF2R2M450V10X14TR13T2F Part Data Attributes
|
NACVF2R2M450V10X14TR13T2F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACVF2R2M450V10X14TR13T2F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 4141, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | NIC Components | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 181000 mΩ | |
Height | 14 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0694 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 14.5 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.24 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
Alternate Parts for NACVF2R2M450V10X14TR13T2F
This table gives cross-reference parts and alternative options found for NACVF2R2M450V10X14TR13T2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACVF2R2M450V10X14TR13T2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NACVF2R2M450V10X14TR13T4F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT | NACVF2R2M450V10X14TR13T2F vs NACVF2R2M450V10X14TR13T4F |