Part Details for NACVF101M200V18X22TR13T2F by NIC Components Corp
Overview of NACVF101M200V18X22TR13T2F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NACVF101M200V18X22TR13T2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NACVF101M200V18X22TR13T2F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 200 V, � 20%, 5000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: NACVF101M200V18X22TR13T2F) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NACVF101M200V18X22TR13T2F
NACVF101M200V18X22TR13T2F CAD Models
NACVF101M200V18X22TR13T2F Part Data Attributes
|
NACVF101M200V18X22TR13T2F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACVF101M200V18X22TR13T2F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 7575, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 7575 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | NIC Components | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2490 mΩ | |
Height | 22.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 1.21 mA | |
Length | 19 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 583 mA | |
Size Code | 7575 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 19 mm |