Part Details for NACK471M25V10X10.5TR13F by NIC Components Corp
Results Overview of NACK471M25V10X10.5TR13F by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NACK471M25V10X10.5TR13F Information
NACK471M25V10X10.5TR13F by NIC Components Corp is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for NACK471M25V10X10.5TR13F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 4800 |
|
$0.1950 / $0.7500 | Buy Now |
|
Quest Components | 3840 |
|
$0.2500 / $1.0000 | Buy Now | |
DISTI #
NACK471M25V10X10.5TR13F
|
Avnet Abacus | Aluminum Electrolytic Capacitor 470 uF 25 V 20 2000 hours 105C Radial Can SMD - Tape and Reel (Al... more RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Capacitors | 1024 |
|
RFQ |
Part Details for NACK471M25V10X10.5TR13F
NACK471M25V10X10.5TR13F CAD Models
NACK471M25V10X10.5TR13F Part Data Attributes
|
NACK471M25V10X10.5TR13F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACK471M25V10X10.5TR13F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4741, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.5 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.1175 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 637.5 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
Alternate Parts for NACK471M25V10X10.5TR13F
This table gives cross-reference parts and alternative options found for NACK471M25V10X10.5TR13F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACK471M25V10X10.5TR13F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
25TKV470M10X10.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT | NACK471M25V10X10.5TR13F vs 25TKV470M10X10.5 |
NACEW471M25V10X10.5TR15F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, 4341, | NACK471M25V10X10.5TR13F vs NACEW471M25V10X10.5TR15F |
EEEFP1E471AV | Panasonic Electronic Components | $0.8452 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | NACK471M25V10X10.5TR13F vs EEEFP1E471AV |
25TLV470M10X10.5 | Rubycon Corporation | $0.2981 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT | NACK471M25V10X10.5TR13F vs 25TLV470M10X10.5 |
NACK471M25V10X10.5TR13 | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4741, CAN | NACK471M25V10X10.5TR13F vs NACK471M25V10X10.5TR13 |
EEEFK1E471AV | Panasonic Electronic Components | $0.8492 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, 4741 | NACK471M25V10X10.5TR13F vs EEEFK1E471AV |
EHV471M25RF | Hitano Enterprise Corp | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet), | NACK471M25V10X10.5TR13F vs EHV471M25RF |
NACZ471M25V10X10.5TR15M1YF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, 4341, | NACK471M25V10X10.5TR13F vs NACZ471M25V10X10.5TR15M1YF |
NACZ471M25V10X10.5TR15YF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, 4341, | NACK471M25V10X10.5TR13F vs NACZ471M25V10X10.5TR15YF |
25CE470ZX | SUN Electronic Industries Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141, CHIP | NACK471M25V10X10.5TR13F vs 25CE470ZX |