Part Details for NACK222M25V16X17TR15WTF by NIC Components Corp
Overview of NACK222M25V16X17TR15WTF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for NACK222M25V16X17TR15WTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NACK222M25V16X17TR
|
Avnet Americas | NACK222M25V16X17TR15WTF - Tape and Reel (Alt: NACK222M25V16X17TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Container: Reel | 0 |
|
$0.9518 / $1.0640 | Buy Now |
Part Details for NACK222M25V16X17TR15WTF
NACK222M25V16X17TR15WTF CAD Models
NACK222M25V16X17TR15WTF Part Data Attributes
|
NACK222M25V16X17TR15WTF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACK222M25V16X17TR15WTF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, 7967,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 6767 | |
Reach Compliance Code | compliant | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 17.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.55 mA | |
Length | 17 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1350 mA | |
Size Code | 6767 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 17 mm |