Part Details for NACK221M16V4X6.1TR13F by NIC Components Corp
Overview of NACK221M16V4X6.1TR13F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NACK221M16V4X6.1TR13F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NACK221M16V4X6.1TR
|
Avnet Americas | Cap Aluminum 220uF 16V 20% (4 X 6.1mm) SMD 2000 hr 105°C T/R - Tape and Reel (Alt: NACK221M16V4X6.1TR) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Reel | 0 |
|
$0.0878 / $0.0982 | Buy Now |