Part Details for NACK220M50V6.3X6.1TR15F by NIC Components Corp
Overview of NACK220M50V6.3X6.1TR15F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for NACK220M50V6.3X6.1TR15F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NACK220M50V6.3X6.1
|
Avnet Americas | ALUMINUM LYTIC CAP 22UF 50V 20% (6.3 X 6.1MM) SMD 0.88 OHM 165MA 2000H 105C - Tape and Reel (Alt: NACK220M50V6.3X6.1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for NACK220M50V6.3X6.1TR15F
NACK220M50V6.3X6.1TR15F CAD Models
NACK220M50V6.3X6.1TR15F Part Data Attributes
|
NACK220M50V6.3X6.1TR15F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACK220M50V6.3X6.1TR15F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, 3126,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 3126 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 880 mΩ | |
Height | 6.1 mm | |
JESD-609 Code | e6 | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 165 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Shape | FLAT | |
Width | 6.6 mm |