Part Details for NACEW471M63V16 X 17TR13F by NIC Components Corp
Overview of NACEW471M63V16 X 17TR13F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NACEW471M63V16 X 17TR13F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NACEW471M63V16X17T
|
Avnet Americas | Cap Aluminum 470uF 63V 20% (16 X 17mm) SMD 0.42 Ohm 630mA 2000h 105°C T/R - Tape and Reel (Alt: NACEW471M63V16X17T) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$0.7213 / $0.8452 | Buy Now |