Part Details for NACEW471M25V10X10.5TR13F by NIC Components Corp
Overview of NACEW471M25V10X10.5TR13F by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NACEW471M25V10X10.5TR13F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NACEW471M25V10X10.
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 25 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: NACEW471M25V10X10.) RoHS: Compliant Min Qty: 3600 Package Multiple: 300 Container: Reel | 0 |
|
$0.1883 / $0.2105 | Buy Now |
DISTI #
V36:1790_16260796
|
Arrow Electronics | Cap Aluminum Lytic 470uF 25V 20% (10 X 10.5mm) SMD 0.57 Ohm 300mA 2000h 105°C T/R RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 16 Weeks Date Code: 2329 | Americas - 1200 |
|
$0.2376 / $0.4271 | Buy Now |
DISTI #
77773846
|
Verical | Cap Aluminum Lytic 470uF 25V 20% (10 X 10.5mm) SMD 0.57 Ohm 300mA 2000h 105°C T/R RoHS: Compliant Min Qty: 300 Package Multiple: 300 Date Code: 2329 | Americas - 1200 |
|
$0.2376 / $0.4271 | Buy Now |
DISTI #
NACEW471M25V10X10.5TR13F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 25 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: NACEW471M25V10X10.5TR13F) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NACEW471M25V10X10.5TR13F
NACEW471M25V10X10.5TR13F CAD Models
NACEW471M25V10X10.5TR13F Part Data Attributes:
|
NACEW471M25V10X10.5TR13F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACEW471M25V10X10.5TR13F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 570 mΩ | |
Height | 10.5 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.1175 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 300 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Finish | TIN BISMUTH | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
Alternate Parts for NACEW471M25V10X10.5TR13F
This table gives cross-reference parts and alternative options found for NACEW471M25V10X10.5TR13F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACEW471M25V10X10.5TR13F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25JGV470M10X10.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT | Rubycon Corporation | NACEW471M25V10X10.5TR13F vs 25JGV470M10X10.5 |
156759932 | https://4donline.ihs.com/images/VipMasterIC/IC/ELNA/ELNA-S-A0004013653/ELNA-S-A0004013653-1.pdf | Active | NACEW471M25V10X10.5TR13F vs 156759932 |
NACEW | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 470uF, SURFACE MOUNT, 4141, CAN | NACEW471M25V10X10.5TR13F vs |