Part Details for NACEW221M10V6.3X8TR15F by NIC Components Corp
Results Overview of NACEW221M10V6.3X8TR15F by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NACEW221M10V6.3X8TR15F Information
NACEW221M10V6.3X8TR15F by NIC Components Corp is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for NACEW221M10V6.3X8TR15F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NACEW221M10V6.3X8TR15F
|
Avnet Americas | SURFACE MOUNT ALUMINUM ELECTROLYTIC - Tape and Reel (Alt: NACEW221M10V6.3X8TR15F) Min Qty: 4500 Package Multiple: 900 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0828 / $0.0908 | Buy Now |
|
Future Electronics | NACEW series 10V 220uF 20% 6.3x8mm 105C Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 20 Weeks Container: Reel |
21600 Reel |
|
$0.0600 / $0.0658 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 900 | 17100 |
|
$0.0877 / $0.0940 | Buy Now |
Part Details for NACEW221M10V6.3X8TR15F
NACEW221M10V6.3X8TR15F CAD Models
NACEW221M10V6.3X8TR15F Part Data Attributes
|
NACEW221M10V6.3X8TR15F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACEW221M10V6.3X8TR15F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF, 2826,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1510 mΩ | |
Height | 8 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.022 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 105 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for NACEW221M10V6.3X8TR15F
This table gives cross-reference parts and alternative options found for NACEW221M10V6.3X8TR15F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACEW221M10V6.3X8TR15F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NACZ221M10V6.3X8TR13F | NIC Components Corp | $0.0859 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NACEW221M10V6.3X8TR15F vs NACZ221M10V6.3X8TR13F |
AEK0608221M010R | Kyocera AVX Components | $0.1390 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP | NACEW221M10V6.3X8TR15F vs AEK0608221M010R |
NAZJ221M10V6.3X8NLBF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, | NACEW221M10V6.3X8TR15F vs NAZJ221M10V6.3X8NLBF |
NACZ221M10V6.3X8TR13M1F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NACEW221M10V6.3X8TR15F vs NACZ221M10V6.3X8TR13M1F |