Part Details for NACE471M25V10X10.5TR13F by NIC Components Corp
Overview of NACE471M25V10X10.5TR13F by NIC Components Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NACE471M25V10X10.5TR13F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH2466
|
Newark | Cap, 470Uf, 25V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:470Μf, Voltage(Dc):25V, Esr:0.56Ohm, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Nace Series, Product Diameter:10Mm Rohs Compliant: Yes |Nic Components NACE471M25V10X10.5TR13F RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
10AH2465
|
Newark | Cap, 470Uf, 25V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:470Μf, Voltage(Dc):25V, Esr:0.56Ohm, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Nace Series, Product Diameter:10Mm Rohs Compliant: Yes |Nic Components NACE471M25V10X10.5TR13F RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
NACE471M25V10X10.5
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 25 V, ? 20%, 2000 hours @ 85?C, Radial Can - SMD - Tape and Reel (Alt: NACE471M25V10X10.5) RoHS: Compliant Min Qty: 900 Package Multiple: 300 Container: Reel | 0 |
|
$0.1771 / $0.1948 | Buy Now |
|
Future Electronics | NACE Series 470 uF 25 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 300 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1700 / $0.1920 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Quest Components | 702 |
|
$0.2720 / $0.6800 | Buy Now | |
|
Quest Components | 240 |
|
$0.3400 / $0.6800 | Buy Now | |
DISTI #
NACE471M25V10X10.5TR13F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 25 V, � 20%, 2000 hours @ 85�C, Radial Can - SMD - Tape and Reel (Alt: NACE471M25V10X10.5TR13F) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 179 |
|
RFQ |
Part Details for NACE471M25V10X10.5TR13F
NACE471M25V10X10.5TR13F CAD Models
NACE471M25V10X10.5TR13F Part Data Attributes
|
NACE471M25V10X10.5TR13F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACE471M25V10X10.5TR13F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | NIC Components | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 560 mΩ | |
Height | 10.5 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.1175 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 430 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Finish | TIN BISMUTH | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
Alternate Parts for NACE471M25V10X10.5TR13F
This table gives cross-reference parts and alternative options found for NACE471M25V10X10.5TR13F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACE471M25V10X10.5TR13F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EEE1EA471V | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, 4741 | NACE471M25V10X10.5TR13F vs EEE1EA471V |
NACE471M25V10X10.5TR15F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141, CAN | NACE471M25V10X10.5TR13F vs NACE471M25V10X10.5TR15F |