NACE470M35V8X6.5TR13F
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT

Overview of NACE470M35V8X6.5TR13F by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for NACE470M35V8X6.5TR13F by NIC Components Corp

Part # Manufacturer Description Stock Price Buy
DISTI # 7525235
Verical Cap Aluminum Lytic 47uF 35V 20% (8 X 6.5mm) SMD 4.95 Ohm 165mA 2000h 85°C T/R RoHS: Compliant Min Qty: 800 Package Multiple: 800 Americas - 8800
  • 800 $0.1600
$0.1600 Buy Now
DISTI # NACE470M35V8X6.5TR13F
Avnet Abacus Aluminum Electrolytic Capacitor, 47 uF, 35 V, � 20%, 2000 hours @ 85�C, Radial Can - SMD - Tape and Reel (Alt: NACE470M35V8X6.5TR13F) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 143 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for NACE470M35V8X6.5TR13F by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NACE470M35V8X6.5TR13F by NIC Components Corp

NACE470M35V8X6.5TR13F
NIC Components Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
, 3333
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
28 Weeks
Capacitance
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
ESR
4950 mΩ
Height
6.5 mm
JESD-609 Code
e6
Leakage Current
0.0165 mA
Length
8.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
Packing Method
TR, 13 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
165 mA
Size Code
3333
Surface Mount
YES
Tan Delta
0.14
Terminal Finish
TIN BISMUTH
Terminal Shape
FLAT
Width
8.3 mm
Want to compare parts?
  1. NACE470M35V8X6.5TR13F
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for NACE470M35V8X6.5TR13F

This table gives cross-reference parts and alternative options found for NACE470M35V8X6.5TR13F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACE470M35V8X6.5TR13F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MXML-035/470M8X6TRF Aluminum Electrolytic Capacitor, Aluminum (wet), Tecate Group NACE470M35V8X6.5TR13F vs MXML-035/470M8X6TRF
VE-35V470MG68-R Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, 3333 Lelon Electronics Corp NACE470M35V8X6.5TR13F vs VE-35V470MG68-R

Related Parts for NACE470M35V8X6.5TR13F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NACE470M35V8X6.5TR13F by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NACE470M35V8X6.5TR13F by NIC Components Corp

  • Please alert me when NACE470M35V8X6.5TR13F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NACE470M35V8X6.5TR13F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NACE470M35V8X6.5TR13F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NACE470M35V8X6.5TR13F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NACE470M35V8X6.5TR13F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NACE470M35V8X6.5TR13F by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: