Part Details for NACE470M35V 6.3X6.3TR13F by NIC Components Corp
Overview of NACE470M35V 6.3X6.3TR13F by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135262-10CLF | Amphenol Communications Solutions | 10135262-10CLF-AIRMAX VSE 3X6 RAR W/LG | |
10135262-10ALF | Amphenol Communications Solutions | 10135262-10ALF-VSE 3X6 RR SM G:A G |
Price & Stock for NACE470M35V 6.3X6.3TR13F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_16258852
|
Arrow Electronics | Cap Aluminum Lytic 47uF 35V 20% (6.3 X 6.3mm) SMD 4.24 Ohm 70mA 2000h 85°C T/R RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 16 Weeks Date Code: 2321 | Americas - 2400 |
|
$0.0635 / $0.0725 | Buy Now |
DISTI #
V72:2272_16258852
|
Arrow Electronics | Cap Aluminum Lytic 47uF 35V 20% (6.3 X 6.3mm) SMD 4.24 Ohm 70mA 2000h 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2201 Container: Cut Strips | Americas - 1 |
|
$0.0732 | Buy Now |
DISTI #
85029374
|
Verical | Cap Aluminum Lytic 47uF 35V 20% (6.3 X 6.3mm) SMD 4.24 Ohm 70mA 2000h 85°C T/R RoHS: Compliant Min Qty: 800 Package Multiple: 800 Date Code: 2321 | Americas - 2400 |
|
$0.0635 / $0.0725 | Buy Now |
DISTI #
7283663
|
Verical | Cap Aluminum Lytic 47uF 35V 20% (6.3 X 6.3mm) SMD 4.24 Ohm 70mA 2000h 85°C T/R RoHS: Compliant Min Qty: 800 Package Multiple: 800 | Americas - 2400 |
|
$0.0944 | Buy Now |