Part Details for NACE221M25V8X10.5TR15F by NIC Components Corp
Results Overview of NACE221M25V8X10.5TR15F by NIC Components Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NACE221M25V8X10.5TR15F Information
NACE221M25V8X10.5TR15F by NIC Components Corp is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for NACE221M25V8X10.5TR15F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NACE221M25V8X10.5TR15F
|
Avnet Americas | Cap Aluminium SMD 220uF 25V +/-20% 8X10.5 +85 C Gen. Purpose - Tape and Reel (Alt: NACE221M25V8X10.5... more RoHS: Not Compliant Min Qty: 4500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 2500 Factory Stock |
|
$0.1272 / $0.1396 | Buy Now |
|
Future Electronics | NACE Series 25 v 220 uf 85c 8x10.5mm 2k Hours SMD Aluminum Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks Container: Reel |
4000 Reel |
|
$0.1230 / $0.1310 | Buy Now |
DISTI #
71817448
|
Verical | Cap Aluminum Lytic 220uF 25V 20% (8 X 10.5mm) SMD 1.21 Ohm 0.25A 2000h 85°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 1500 |
|
$0.2051 | Buy Now |
DISTI #
NACE221M25V8X10.5TR15F
|
Avnet Abacus | Cap Aluminium SMD 220uF 25V 20 8X105 85 C Gen Purpose - Tape and Reel (Alt: NACE221M25V8X10.5TR15F) RoHS: Compliant Min Qty: 4500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 3000 |
|
$0.1747 / $0.1871 | Buy Now |