Part Details for NACE152M35V16X17TR15F by NIC Components Corp
Results Overview of NACE152M35V16X17TR15F by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NACE152M35V16X17TR15F Information
NACE152M35V16X17TR15F by NIC Components Corp is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for NACE152M35V16X17TR15F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NACE152M35V16X17TR15F
|
Avnet Americas | Cap Aluminum 1500uF 35V 20% (16 X 17mm) SMD 0.17 Ohm 1060mA 2000 hr 85?C T/R - Tape and Reel (Alt: N... more RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.0967 / $1.2882 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 16 Weeks | 0 |
|
$0.8140 / $0.8340 | Buy Now |
Part Details for NACE152M35V16X17TR15F
NACE152M35V16X17TR15F CAD Models
NACE152M35V16X17TR15F Part Data Attributes
|
NACE152M35V16X17TR15F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACE152M35V16X17TR15F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 6767, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 6767 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 170 mΩ | |
Height | 17 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.525 mA | |
Length | 16.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1060 mA | |
Size Code | 6464 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Width | 16.3 mm |